R-REF01-HB

RECOM Power
919-R-REF01-HB
R-REF01-HB

Mfr.:

Description:
Power Management IC Development Tools Ref Design for Gate Driver PS

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,31 € 209,31 €
189,83 € 949,15 €
184,55 € 1 845,50 €
179,53 € 4 488,25 €
178,26 € 8 913,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Gate Driver
15 V to 42 V
4 V to 30 V
SI8273
R-REF01-HB
Brand: RECOM Power
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000330
Unit Weight: 80,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

R-REF01-HB Half-bridge Reference Design Board

RECOM Power R-REF01-HB Half-bridge Reference Design Board consists of a half-bridge suitable for voltages up to 1kV and a fully isolated driver-stage with isolated power supplies. This reference design board is well-suited for single gate drive supply voltages as low as 4V and dual gate supply voltages as high as 20V/-5V with no maximum duty cycle limitations. The R-REF01-HB board is optimized for very high switching speed and offers 2.5kV continuous input to output isolation.
Learn More