BQ25173-Q1EVM

Texas Instruments
595-BQ25173-Q1EVM
BQ25173-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25173-Q1 evaluatio n module for 800-mA

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 20/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 18 V
0 V to 10 V
BQ25173-Q1
BQ25173-Q1
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 800 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25173-Q1EVM Linear Charger Evaluation Module

Texas Instruments bq25173-Q1EVM Linear Charger Evaluation Module (EVM) is designed to evaluate and test the various operating modes of the bq25173-Q1 devices. The bq25173-Q1EVM contains the bq25173-Q1 IC, LDO TPS7B8133, and support circuits needed to operate the evaluation board. Only an external power supply is required for 2.5V and 5V settings, corresponding to 1S and 2S. The charge voltage VREG can be set to four values: 2.5V and 5V with J7, and 7.5V and 10V with R18 and R17. The charge current of Texas Instruments bq25173-Q1EVM is set by R3 (ISET) value from 10mA to 800mA. JP3 selects a fixed value of 400mA.