LM2105EVM

Texas Instruments
595-LM2105EVM
LM2105EVM

Mfr.:

Description:
Power Management IC Development Tools LM2105 evaluation mo dule for 105-V half

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
LM2105
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

LM2105EVM Driver Evaluation Module (EVM)

Texas Instruments LM2105EVM Driver Evaluation Module (EVM) is designed to evaluate the LM2105 performance primarily. The LM2105 is a 105V boot voltage, high-side, low-side driver with a 0.5A peak source and 0.8A sink current for driving two N-channel MOSFETs. The same board can be used to evaluate other pin-to-pin compatible parts in the supported package. The LM2105 has low propagation delay and low propagation delay matching between the driver outputs' high- and low-side rising and falling edges for reliable timing of the gate-drive signals.