MCT8316AEVM

Texas Instruments
595-MCT8316AEVM
MCT8316AEVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
7
Expected 26/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 V to 35 V
MCT8316A
MCT8316A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Gate Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCT8316AEVM Driver Evaluation Module (EVM)

Texas Instruments MCT8316AEVM Driver Evaluation Module (EVM) is designed to help engineers design, implement and validate reference hardware for the MCT8316A. The MCT8316A is three half-H-bridge integrated MOSFET drivers for sensorless trapezoidal control of a three-phase brushless DC (BLDC) motor for 4.5V to 35V, 8A peak current drive. The MCT8316A integrates a buck regulator that can support 200mA with a programmable regulated supply. The evaluation module includes an onboard MSP430 MCU (MSP430FR2355), which is used to interface with the MCT8316AEVM Graphical User Interface (GUI).