TPS2HC120EVM

Texas Instruments
595-TPS2HC120EVM
TPS2HC120EVM

Mfr.:

Description:
Switch IC Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 178,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
High-Side Switch
TPS2HC120-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Automotive, 4 Channel Smart High-Side Switch
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 28 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2HC120EVM Switch Evaluation Module (EVM)

Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM) evaluates the functionality and performance of the TPS2HC120-Q1 high-side switch. The evaluation module is fully equipped to test the TPS2HC120-Q1 to ease the device's integration into various power system applications. The Texas Instruments TPS2HC120EVM is designed as a stand-alone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.