TPS389387EVM

Texas Instruments
595-TPS389387EVM
TPS389387EVM

Mfr.:

Description:
Power Management IC Development Tools TPS389387EVM

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,84 € 116,84 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Sequencer
TPS38700S-Q1, TPS389006
TPS389387
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS389387EVM Evaluation Module (EVM)

Texas Instruments TPS389387EVM Evaluation Module (EVM) demonstrates the functionality of the TPS38700S-Q1 sequencer and TPS389006 voltage monitoring device. It also evaluates the sync function between both devices and can provide a 12-channel programmable power supply. The devices default to preprogrammed settings, but the I2C functionality can reprogram the IC for different threshold voltages, tolerance percentages, and power sequences. The evaluation module includes the I2C interface plug and specially placed jumpers and headers on the evaluation module board for maximum flexibility. The Texas Instruments TPS389387EVM is designed to work with the MSP-EXP430FR2355 MSP430FR2355 LaunchPad™ to create a 12-channel programmable power supply.