TPS549D22EVM-784

Texas Instruments
595-TPS549D22EVM-784
TPS549D22EVM-784

Mfr.:

Description:
Power Management IC Development Tools TPS549D22 40A DC-DC EVALUATION MODULE

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 16 V
1 V
TPS549D22
TPS549D22-784
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 40 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 231,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS549D22EVM-784 Step-Down Converter EVM

Texas Instruments TPS549D22EVM-784 Step-Down Converter Evaluation Module (EVM) helps designers evaluate the TPS549D22. The TPS549D22 is a highly integrated synchronous buck converter designed for up to 40A current output. The evaluation module is designed as a single output DC-DC converter demonstrating the Texas Instruments TPS549D22 in a low-voltage application. This demonstration is done while providing several test points to evaluate the device's performance. It uses a nominal 12V input bus to produce a regulated 1V output at up to 40A load current.