TPSM81033EVM-035

Texas Instruments
595-TPSM81033EVM-035
TPSM81033EVM-035

Mfr.:

Description:
Power Management IC Development Tools TPSM81033 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
2.2 V to 5.5 V
TPSM81033
TPSM81033-035
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPSM81033EVM-035 Evaluation Module (EVM)

Texas Instruments TPSM81033EVM-035 Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TPSM81033 device with the output voltage set to 5V. The TPSM81033 is a synchronous boost module. The device offers a power supply design for portable equipment and smart devices powered by various batteries and other power supplies. The Texas Instruments TPSM81033 has a 5.5A (typ.) valley switch current limit over the full temperature range.