TPSM82813PEVM-062

Texas Instruments
595-TPSM82813PEVM062
TPSM82813PEVM-062

Mfr.:

Description:
Power Management IC Development Tools TPSM82813 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
5 V
1.8 V
TPSM82813
TPSM82813P-062
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPSM8281xPEVM062 Evaluation Modules

Texas Instruments TPSM8281xPEVM062 Evaluation Modules are configured to evaluate the operation of the TPSM82813 and TPSM82816 power modules. The TPSM82813 and TPSM82816 are 3A and 6A pin-to-pin compatible step-down power modules with frequency synchronization in 2.5mm x 3mm x 1.95mm MagPack™ packages. The TI TPSM8281xPEVM062 evaluation modules feature a 1.8V output voltage with 1% accuracy for input voltages up to 6V and are synchronizable to an external clock.