TPSM82916EVM

Texas Instruments
595-TPSM82916EVM
TPSM82916EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82916 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
800 mV to 5.5 V
TPSM82916
TPSM82916
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPSM82916EVM Evaluation Module (EVM)

Texas Instruments TPSM82916EVM Evaluation Module (EVM) facilitates the evaluation of the TPSM82916 and TPSM82914. The evaluation module uses the 6A TPSM82916 to output a 1.2V output voltage from input voltages between 3V and 17V. Due to extremely low noise, the Texas Instruments TPSM82916 is a high-efficiency alternative to low-dropout (LDO) linear regulators in noise-sensitive circuits.