AMC3301EVM

Texas Instruments
595-AMC3301EVM
AMC3301EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC3301 precision re inforced isolated a

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Precision Amplifiers
AMC3301
3 V to 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: AMC3301
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs

Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM Amplifier Evaluation Modules (EVMs) are a platform for evaluating the AMC3301/AMC3302/AMC3330. The AMC3301/AMC3302/AMC3330 is a precision-isolated amplifier with an integrated DC/DC converter, which powers the high side of the amplifier. Texas Instruments AMC3301/AMC3302/AMC3330 is a 7kV reinforced isolated amplifier designed for current shunt measuring applications.