INA186EVM

Texas Instruments
595-INA186EVM
INA186EVM

Mfr.:

Description:
Amplifier IC Development Tools EVM FOR INA186AX FAM ILY

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA186
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA186
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA186EVM Evaluation Module (EVM)

Texas Instruments INA186EVM Evaluation Module (EVM) is designed to evaluate the performance of the INA186 voltage-output current shunt monitor in various configurations. This small module is five completely independent boards that the user can break off. Five identical boards (15A rating) can be used for the five device gain variants. The Texas Instruments INA186EVM provides test points for VS, GND, OUT, and REF. Additionally, boards are compatible with 1206 to 0603 shunt resistors. Pads and sockets allow for quick implementation of input filter/protection and output filtering.