OPA862DEVM

Texas Instruments
595-OPA862DEVM
OPA862DEVM

Mfr.:

Description:
Amplifier IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
OPA862ID
3 V to 12.6 V
Brand: Texas Instruments
Description/Function: Evaluation and Development Kit for Evaluating the OPA862ID
For Use With: Banana Jacks, SMA Connectors, Signal Sources, and Test Instruments
Interface Type: SPI
Product Type: Amplifier IC Development Tools
Series: OPA862D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OPA862DEVM Amplifier Evaluation Module (EVM)

Texas Instruments OPA862DEVM Amplifier Evaluation Module (EVM) is designed to quickly and easily demonstrate the functionality and versatility of the single OPA862 amplifier in the D package. The evaluation module is ready to connect to power, signal sources, and test instruments through the use of onboard connectors. The OPA862DEVM comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The evaluation module can be easily configured for other gains and either single- or split-supply operation. The Texas Instruments OPA862DEVM has a 2kΩ onboard load for the amplifier. The output transformer and resistor network converts this load to a 50Ω, single-ended output.