EVAL-ADAU1467Z

Analog Devices
584-EVAL-ADAU1467Z
EVAL-ADAU1467Z

Mfr.:

Description:
Audio IC Development Tools evaluation board i.c.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,17 € 248,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
ADAU1467
6 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Audio IC Development Tools
Series: ADAU1467
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 696,822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SigmaDSP Audio Processor Evaluation Boards

Analog Devices Inc. SigmaDSP Audio Processor Evaluation Boards provide a full range of analog and digital inputs and outputs to and from the audio processors. The boards operate all of the processor's functions with a full range of analog and digital inputs and outputs. The DSP is controlled by the SigmaStudio software, which interfaces to the board through a USB connection.