101020852

Seeed Studio
713-101020852
101020852

Mfr.:

Description:
Audio IC Development Tools Grove - Analog Microphone

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
166
Expected 23/02/2026
215
Expected 02/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Audio IC Development Tools
Add-On Boards
Analog Microphone
SPU0414HR5H-SB
1.5 V to 3.6 V
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 20 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Product Type: Audio IC Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8543709990
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

Grove-Analog Microphone (MEMS)

Seeed Studio Grove-Analog Microphone (MEMS) is based on high-performance SiSonic MEMS technology. The SiSonic MEMS is cutting edge of acoustic technology and gains wide acceptance in many types of electronics products. This MEMS microphone offers extremely-low-noise, low-current, reliable, and improves performance under severe conditions with excellent sensitivity. The grove-analog microphone is an ideal choice where excellent audio performance is required.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.