EVK9FGV1004

Renesas Electronics
972-EVK9FGV1004
EVK9FGV1004

Mfr.:

Description:
Clock & Timer Development Tools EVK9FGV1004 EVAL KIT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Kits
Clock Generator
9FGV1004
10 MHz to 325 MHz
Bulk
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: 9FGV1004
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PhiClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

9FGV100x PhiClock™ PCIe Evaluation Boards

Renesas Electronics 9FGV100x PhiClock™ PCIe Evaluation Boards are designed to evaluate the 9FGV100x programmable PhiClock generators. These evaluation boards can be configured and programmed to generate different combinations of frequencies when connected to a PC running Timing Commander™ software through USB. The 9FGV100x PCIe evaluation boards use jumpers E1 to E6 (9FGV1001) and E1 to E4 (9FGV1005 and 9FGV1006) to set the supply voltages for VDD pins. These evaluation boards also use a 25MHz crystal installed on the board as the reference frequency.