LMX2595EVM

Texas Instruments
595-LMX2595EVM
LMX2595EVM

Mfr.:

Description:
Clock & Timer Development Tools 20GHz Wideband RF Sy nthesizer Eval Mod

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
41
21
Pending
20
Expected 07/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
PLL
LMX2595
20 GHz
Brand: Texas Instruments
Description/Function: Evaluates the LMX2595 PPL
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2595
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 422,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX2595EVM RF Synthesizer Evaluation Module

Texas Instruments LMX2595EVM RF Synthesizer Evaluation Module (EVM) is designed to help evaluate the LMX2595. The LMX2595 is the first PLL with an integrated VCO in the industry to get fundamental VCO output up to 15 GHz and up to 19GHz with a doubler. The integrated jitter from the evaluation module measurements is less than 50fs at 9GHz carrier frequency. By providing a SYNC signal, the user can synchronize the output phase across multiple LMX2595 devices. LMX2595 can also generate a frequency ramp which can be demonstrated in this evaluation module. With an onboard oscillator, the setup process only requires a 3.3V power supply and an included Reference Pro module (for SPI programming interface). The software is simple, with an intuitive and user-friendly GUI.