MIKROE-3886

Mikroe
932-MIKROE-3886
MIKROE-3886

Mfr.:

Description:
Data Conversion IC Development Tools DAC 7 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,66 € 26,66 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
DAC
AD5624R
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: 42.9 mm x 25.4 mm
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: Mixed-Signal-DAC-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DAC 7 Click

Mikroe DAC 7 Click features a Texas Instruments AD5624R low-power four-channel 12-bit buffered digital-to-analog converter (DAC). The AD5624R converts the digital value to the corresponding voltage level using an external voltage reference that converts digital information from the main board to four analog outputs on the Mikroe DAC 7 Click.  DAC 7 click uses a Microchip MCP1541 low-dropout precision voltage reference with 4.096V output voltage.