MAX77958EVKIT-2S6#

Analog Devices / Maxim Integrated
700-MAX77958EVKIT2S6
MAX77958EVKIT-2S6#

Mfr.:

Description:
Interface Development Tools MAX77958Evaluation Kit with 6AOUT Buck-B

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,22 € 169,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77958EVKIT-2S6 Evaluation Kit

Analog Devices Inc. MAX77958EVKIT-2S6 Evaluation Kit provides a reference design for a 2 cell (2S) Li-Ion battery charging circuit based on the MAX77958 USB Type-C and USB PD Controller and the MAX77961 USB-C Buck-Boost Charger. The MAX77958 is a robust solution for USB Type-C CC detection and Power Delivery (PD) protocol implementation. The MAX77958 detects connected accessories or devices by using Type-C CC detection and USB PD messaging. The MAX77961 is a high-performance, wide-input 6A Buck-Boost Charger with Smart Power Selector™. The MAX77958EVKIT-2S6 also includes a MAX16904 Buck Converter to provide 5V to the VCONN pin.