EVAL-AD74115H-ARDZ

Analog Devices
584-EVALAD74115HARDZ
EVAL-AD74115H-ARDZ

Mfr.:

Description:
Interface Development Tools Eval Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Interface ICs
AD74115H
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Operating Supply Voltage: 4.5 V to 60 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD74115-ARDZ Evaluation Boards

Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards is configured to evaluate the operation of the AD74115 A/D converters. The AD74115 A/D converters are single-channel, software-configurable input and output devices. The devices are built for industrial control applications. The converters offer functionality for analog I/O, digital I/O, and 2-, 3-, and 4-wire resistance temperature detector (RTD) measurements incorporated into a single-chip solution with a compatible serial peripheral interface (SPI).