EVAL-ADM2761EEBZ

Analog Devices
584-EVAL-ADM2761EEBZ
EVAL-ADM2761EEBZ

Mfr.:

Description:
Interface Development Tools 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,84 € 88,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Isolated RS-485 Transceiver
ADM2761E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluating the ADM2761E Signal Isolated High-Working Voltage Half-Duplex RS-485 Transceiver
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM2761EEBZ Evaluation Board

Analog Devices Inc. EVAL-ADM2761EEBZ Evaluation Board allows for the simplified, efficient evaluation of the ADM2761E RS-485 Transceiver. Digital and RS-485 bus signals are easily accessible via the screw terminal blocks on the EVAL-ADM2761EEBZ. Each digital input can be configured via the onboard jumper options. Two onboard ADP7104 low dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 and VDD2 pins, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2761E VDD1 and VDD2 supply pins directly from an external power supply.