EVAL-1CH2CHSOICEBZ

Analog Devices
584-EV1CH2CHSOICEBZ
EVAL-1CH2CHSOICEBZ

Mfr.:

Description:
Interface Development Tools and 2 Channel ISO SOIC Unpop Eval Brd

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 09/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADuM110N, ADuM12xx, ADuM210N, ADuM225N, ADuM226N, ADuM32xx, ADuM7240, ADuM7241
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Data isolator evaluation board
For Use With: Single and Dual Channel in 8-pin SOIC Package
Product Type: Interface Development Tools
Series: ADUM226N
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 169,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-1CH2CHEBZ Evaluation Board

Analog Devices EVAL-1CH2CHEBZ Evaluation Board is designed to support single and dual-channel iCoupler® standard data isolators in 8 lead SOIC packages. The EVAL-1CH2CHEBZ board assesses the entire range of iCoupler data transfer functions. The board also independently powers each side of the iCoupler isolator and applies high differential voltages between the two sides. The EVAL-1CH2CHEBZ features a JEDEC standard 8-lead SOIC_N and SOIC_W pad layout. The design supports signal distribution, loopback, optimal bypass capacitance, and loads referenced to the VDD1/VDD2 and GND1/GND2 planes.