R-REF03-CAN1

RECOM Power
919-R-REF03-CAN1
R-REF03-CAN1

Mfr.:

Description:
Interface Development Tools 1W 3.3Vin 5Vout 120mA Ref Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,50 € 63,50 €
58,82 € 294,10 €
55,72 € 557,20 €
53,85 € 1 346,25 €
51,76 € 2 588,00 €
49,71 € 4 971,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Interface Development Tools
RoHS:  
Reference Design Boards
AC/DC Converters
R1SX-3.305/H
Bulk
Brand: RECOM Power
Product Type: Interface Development Tools
Series: R-REF03-CAN1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000355
Unit Weight: 222,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

R-REF03-CAN1 Reference Board

RECOM Power R-REF03-CAN1 Reference Board demonstrates the ISO1042 isolated CAN transceiver supplied by the R1SX-3.305/H isolated DC/DC converter. This reference board operates from a 3.3V external supply. RECOM Power R-REF03-CAN1 board provides up to 5Mbps data rate in CAN FD mode, allowing fast payload transfer. This reference board is pre-configured with a split termination network (R2 and R4). The split termination network comes with a common-mode capacitance and additional caps (C7, C8, and C9) on the CAN bus for protection. The R-REF03-CAN1 board also incorporates protection components like Transient Voltage Suppressor (TVS) diodes (D1) and common code (CM) choke (L1) with bypass. This reference board allows users to quickly develop and analyze isolated systems.