TPS25859Q1EVM-161

Texas Instruments
595-PS25859Q1EVM161
TPS25859Q1EVM-161

Mfr.:

Description:
Interface Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Interface IC
BC1.2, TPS25859-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS25859-Q1 USB Type-C, BC1.2 Dual Type-C
Operating Supply Voltage: 5.5 V to 26 V
Product Type: Interface Development Tools
Series: TPS25859-161
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TPS25859Q1EVM-161 Controller Evaluation Module

Texas Instruments TPS25859Q1EVM-161 Controller Evaluation Module (EVM) is designed to help evaluate the TPS25859-Q1. The TPS25859-Q1 is a USB Type-C® and BC1.2 dual Type-C charging ports capable of providing up to 6.6A output current, 3A for each port with cable compensation. The evaluation module operates over a range from 5.5V to 26V and withstands 40V transient voltage. Resistors on the Texas Instruments TPS25859Q1EVM-161 can adjust the value of cable compensation, current limit, output voltage, and switching frequency. Each port can be enabled or disabled by PA_EN and PB_EN. Each port can also assert fault as in fault condition.