TUSB211PICO-EVM

Texas Instruments
595-TUSB211PICO-EVM
TUSB211PICO-EVM

Mfr.:

Description:
Interface Development Tools USB 2.0 SIGNAL CONDI TIONER ADD-ON BOARD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB 2.0 Signal Conditioner
TUSB211
Brand: Texas Instruments
Description/Function: High-speed signal conditioner evaluation module
For Use With: TUSB211
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: TUSB211PICO
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TUSB211PICO-EVM USB 2.0 Signal Conditioner EVM

Texas Instruments TUSB211PICO-EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module (EVM) is designed to provide a simple means of demonstrating the capabilities of the TUSB211. The TUSB211 is a USB 2.0 high-speed signal conditioner. This evaluation module is pre-configured and connects DP and DM signals (likely at the connector) with wires soldered from the evaluation module to traces or connector pins. The Texas Instruments TUSB211PICO-EVM is powered from VBUS or an external 3.3V supply, both connected via headers on the evaluation module.