MAX22088EVKIT#

Analog Devices / Maxim Integrated
700-MAX22088EVKIT#
MAX22088EVKIT#

Mfr.:

Description:
Other Development Tools EVkit for Homebus Transceiver

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,49 € 110,49 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Evaluation Kits
Bus Transceiver
MAX22088
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Operating Supply Voltage: 24 V
Product Type: Other Development Tools
Series: MAX22088
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX22088EVKIT Evaluation Kit

Analog Devices Inc. MAX22088EVKIT Evaluation Kit provides a demonstration platform for the MAX22088 Homebus Transceiver. The MAX22088EVKIT includes an evaluation board with a master circuit and a remote/device circuit, both of which can be used to demonstrate the full functionality of the MAX22088 Homebus Transceiver in a complete Homebus application. For easy evaluation, on the remote/device side, the MAX15462 5V step-down DC-DC converter is included to power external system loads at 200mA. In addition, the MAX12931 digital isolator is used for convenient and correct measuring of digital Homebus signals.