P3S0210BQ-ARD

NXP Semiconductors
771-P3S0210BQ-ARD
P3S0210BQ-ARD

Mfr.:

Description:
Other Development Tools P3S0210BQ-ARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
3
Expected 09/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,53 € 35,53 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Other Development Tools
RoHS:  
Development Boards
Translation - Voltage Level
P3S0210BQAZ
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504731598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

P3S0210BQ-ARD Evaluation Board

P3S0210BQ-ARD Evaluation Board evaluates the onboard P3S0210 Dual Bidirectional I3C-bus 1:2 and 2:1 Switch and Voltage Level Translator with auto direction sensing. The board can be connected to an I2C/I3C controller via a 100-mil pitch header or the Arduino® interface headers. Powered by a USB cable, it requires no external power supply. Onboard LDOs provide power to the P3S0210 and the rest of the board's components. Each P3S0210 port features one onboard 8-bit I2C GPIO expander (PCA9538) and one I3C temperature sensor (P3T1175) connected to the port. The user I2C/I3C controller can access these devices via the port I2C/I3C interface headers.