14-24-LOGIC-EVM

Texas Instruments
595-14-24-LOGIC-EVM
14-24-LOGIC-EVM

Mfr.:

Description:
Other Development Tools 14-24-LOGIC-EVM

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
35
Expected 10/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:
Evaluation Modules
Generic Logic
14-24 Pin Packages
Brand: Texas Instruments
Dimensions: 3900 mm x 2600 mm
Product Type: Other Development Tools
Series: 14-24-LOGIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

14-24-LOGIC-EVM Logic Evaluation Module (EVM)

Texas Instruments 14-24-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any TI logic device that has a D, DW, DB, NS, PW, P, N, or DGV package in a 14 to 24-pin count. The printed circuit board can be broken down into six sections, each supporting specific packages indicated on the board. This Texas Instruments 14-24-LOGIC-EVM allows the user to have significant flexibility when evaluating leaded Logic devices.