MAX17617AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17617AEVKIT
MAX17617AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT MAX17617A - 80V, 7A, PM Bus Curren

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
MAX17617
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MAX17617AEVKIT Evaluation Kit

Analog Devices / Maxim Integrated MAX17617AEVKIT Evaluation Kit demonstrates the MAX17617A electronic fuse (eFuse). The MAX17617A eFuse is set up for 5V to 28V operation with a 2A auto-retry current limit. A 3.3V buck regulator offers a voltage for pull-ups and logic to run indicator LEDs on the board. The ADI MAX17617AEVKIT also contains an additional external N-channel field-effect transistor (FET) for reverse conduction protection.