DFR1216-1

DFRobot
426-DFR1216-1
DFR1216-1

Mfr.:

Description:
Power Management IC Development Tools The Multi-function Expansion Board for UNIHIKER is an all-in-one module engineered to unlock the full potential of UNIHIKER (K10 / M10) and micro:bit development boards. By seamlessly integrating with the host controller, it addresses common limitati

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 23/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
3.3 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 88 mm x 65 mm
For Use With: UNIHIKER
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473309000

UNIHIKER M10/K10 Multi-Function Expansion Board

DFRobot UNIHIKER M10/K10 Multi-Function Expansion Board is an all-in-one module engineered to unlock the full potential of UNIHIKER (M10/K10) and micro:bit development boards. By seamlessly integrating with the host controller, this DFRobot board addresses common limitations through three core enhancements: comprehensive I/O expansion, a self-contained 18650 mobile power system, and a high-current motor and servo drive unit. This board enables the simultaneous control of up to four DC motors and six servos while providing a rich array of digital, analog, and communication ports. This expansion board is the definitive solution for developing complex mobile robots, portable interactive devices, and sophisticated maker projects that demand greater connectivity and power autonomy.