TLD55012ADBPREREFTOBO1

Infineon Technologies
726-TLD55012ADBPRERE
TLD55012ADBPREREFTOBO1

Mfr.:

Description:
Power Management IC Development Tools Dual channel voltage pre-regulator for Adaptive Drive Beam (ADB)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 257,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Boards
Switching Controller
4.5 V to 55 V
12 V
TLD5501-2QV
Power Flex
Brand: Infineon Technologies
Country of Assembly: SI
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Output Current: 5 A
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LITIX
Part # Aliases: TLD5501-2ADBPRE_REF SP005875930
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TLD5501-2ADBPRE_REF Reference Board

Infineon Technologies TLD5501-2ADBPRE_REF Reference Board is a dual channel voltage pre-regulator board for Adaptive Drive Beam (ADB) applications. This reference board consists of two independent synchronous buck converters configured as constant voltage power supplies. The TLD5501-2ADBPRE_REF board features up to 5V constant output voltage, current up to 12A per channel, and up to 85°C working temperature. An Infineon μIO-stick and a dedicated Graphic User Interface (GUI) can control the device via SPI protocol. The TLD5501-2ADBPRE_REF board also features an integrated EMI filter and integrated reverse-polarity protection. Typical applications include ADB devices and power supplies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More