TMCM-1617-GRIP-REF

Analog Devices / Maxim Integrated
700-TMCM-1617GRIPREF
TMCM-1617-GRIP-REF

Mfr.:

Description:
Power Management IC Development Tools Reference design for end of arm tooling

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
544,30 € 544,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Motor/Motion Controller & Driver
24 V
12.5 V
TMCM-1617
TMCM-1617
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 74.5 mm x 50 mm
For Use With: Robotic Griper Applications
Interface Type: RS-485
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Output Current: 2.5 mA, 25 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMCM-1617-GRIP-REF Reference Design

Analog Devices / Maxim Integrated TMCM-1617-GRIP-REF Reference Design is an open-source hardware reference design using the TMCM-1617 BLDC Servo Driver. Designed for robotic gripper applications, the Reference Design Board has a standard gripper electronics form factor. It can control a BLDC motor via EtherCAT®, IO-Link®, or the ADI RS485-based TMCL protocol.