FRDM665CANFDEVB

NXP Semiconductors
771-FRDM665CANFDEVB
FRDM665CANFDEVB

Mfr.:

Description:
Power Management IC Development Tools FRDM665CANFDEVB

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,60 € 276,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Development Boards
Battery Management
8 V to 16 V
MC33665A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN, CAN FD
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935427434598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

MC33665A Evaluation Boards

NXP Semiconductors MC33665A Evaluation Boards are hardware evaluation tools in support of the MC33665A device. MC33665A Battery Management Communication Gateway and TPL Transceiver routes messages from different TPL (NXPs proprietary isolated daisy chain protocol) ports to standard communication protocols. The standard communication protocols provide compatibility with most microcontrollers available. The NXP MC33665A supports various protocols, including SPI, CAN FD, and UART.