RDGD3160I3PH5EVB

NXP Semiconductors
771-RDGD3160I3PH5EVB
RDGD3160I3PH5EVB

Mfr.:

Description:
Power Management IC Development Tools Reference Design - GD3160, 3-Phase Design for SiC MOSFETs/IGBTs Module Featuring GD3160

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
910,19 € 910,19 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
Gate Driver
12 V
GD3160
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935427226598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

RDGD3100F3PH5EVB & RDGD3100I3PH5EVB Boards

NXP Semiconductors RDGD3100F3PH5EVB and RDGD3100I3PH5EVB Reference Boards are fully functional 3-phase Power Gate Drive reference designs populated with six GD3100 gate drivers with fault management and supporting control circuitry. The NXP RDGD3100F3PH5EVB and RDGD3100I3PH5EVB Reference Boards support SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently. Each Reference Board includes an S32SDEV-CON18 PCIe cable for connecting to the MCU MPC5777C-DEVB Controller Board (not included).

RDGD3160I3PH5EVB HP Drive Reference Design

NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design demonstrates a three-phase inverter circuit based on six GD3160 Gate Drivers. The GD3160 is an advanced single-channel high-voltage isolated Gate Driver with enhanced features for driving and protecting Silicon Carbide (SiC) MOSFETs or IGBTs and functional safety. The RDGD3160I3PH5EVB supports SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently. The Reference Design includes fault management and all supporting circuitry.