SI34071AC12V8KIT

Skyworks Solutions, Inc.
634-SI34071AC12V8KIT
SI34071AC12V8KIT

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
41.1 V to 57 V
12 V
Si34071
SI34071
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
3B992

SI34071AC12V8KIT Evaluation Kit

Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit offers an isolated, forward topology evaluation board as a reference design for a power supply in Power over Ethernet (PoE) powered device (PD) applications. The Skyworks Solutions Inc. board provides a 12V/6A isolated output. Additionally, it features IEEE 802.3bt interfacing and power supply control in a single chip solution with the Si34071 PoE IC.

FEATURED PRODUCTS
SKYWORKS