EVLVIPGAN50PD

STMicroelectronics
511-EVLVIPGAN50PD
EVLVIPGAN50PD

Mfr.:

Description:
Power Management IC Development Tools 45W QR USB PD adaptor reference design based on VIPerGaN50 and STUSB4761

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,03 € 95,03 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Management Specialized
90 VAC to 264 VAC
5 V, 9 V, 12 V, 15 V, 20 V
STUSB4761, VIPerGaN50
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: AC-DC Smart Chargers For Smartphones
For Use With: VIPERGAN50 And STUSB4761
Interface Type: USB
Output Current: 2.25 A, 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

45W USB Type-C® Power Delivery Adapter

STMicroelectronics 45W USB Type-C® Power Delivery (PD) Adapter is a USBPD reference design solution. This PD 3.0 adapter is an isolated power supply based on the VIPERGAN50 and the PD interface is based on the STUSB4761 controller. The 45W USB PD adapter has a 90VAC to 264VAC input voltage range, 45W maximum output current, >92% peak efficiency, and 2.25A output current at 20V. This PD adapter meets IEC55022 Class B conducted EMI and CoC Tier 2 and DoE level 6 efficiency requirements. The 45W QR USB PD adapter is used in the applications such as AC-DC smart chargers for smartphones, tablets, and laptops.