DRV8316REVM

Texas Instruments
595-DRV8316REVM
DRV8316REVM

Mfr.:

Description:
Power Management IC Development Tools DRV8316R three-phase PWM motor driver ev

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
21
Expected 08/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 V to 35 V
DRV8316R
DRV8316R
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: PWM Motor Drive
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV8316REVM Evaluation Module

Texas Instruments DRV8316REVM Evaluation Module is designed to evaluate the DRV8316R three-phase PWM motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. This driver operates at 8A peak current drive, for 12V/24V DC rails or battery-powered applications. The DRV8316REVM evaluation module is compatible with DRV8316T, the hardware device variant. This module features an integrated LDO that can support 100mA of an external current.