LM74502EVM

Texas Instruments
595-LM74502EVM
LM74502EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 40 V
0 V to 40 V
LM74502, LM74502H
LM74502
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Ideal Diode Controller
Output Current: 5 A, 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030890100
ECCN:
EAR99

LM74502EVM Controller Evaluation Module (EVM)

Texas Instruments LM74502EVM Controller Evaluation Module (EVM) is for evaluating the performance of the ideal diode controller with switched output with the LM74502 and LM74502H. The Texas Instruments LM74502 ideal diode controllers drive and control external back-to-back N-channel MOSFETs to emulate an ideal diode rectifier with power path ON and OFF control and overvoltage protection.