LM5140RWGEVMHD

Texas Instruments
595-LM5140RWGEVMHD
LM5140RWGEVMHD

Mfr.:

Description:
Power Management IC Development Tools LM5140HD EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
3.8 V to 42 V
3.3 V, 5 V
LM5140-Q1
LM5140RWGHD
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM5140RWGEVMHD Buck Converter Evaluation Module

Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module (EVM) is designed to help evaluate the LM5141-Q1. The module provides a fully functional buck power supply, employing peak current mode control. The Texas Instruments LM5140RWGEVMHD provides two independent outputs, a 3.3V @ 5.0A and a 5.0V @ 5A. The device offers configurability and can be set up to switch at 440kHz or 2.2MHz.