LM536253QEVM

Texas Instruments
595-LM536253QEVM
LM536253QEVM

Mfr.:

Description:
Power Management IC Development Tools LM536253QEVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
36 V
3.3 V, 5 V
LM536253-Q1
LM536253Q
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LM536253-Q1
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM536253-QEVM Step-Down Converter EVM

Texas Instruments LM536253-QEVM Step-Down Converter Evaluation Module (EVM) demonstrates the capabilities of the LM536253. The LM536253 is a 2.5/3.5A 36V synchronous 2.1MHz automotive step-down DC-DC converter. The evaluation module has an EMI filter on the backside that assists with noise reduction. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The Texas Instruments LM536253-QEVM operates from a 3.5V to 36V input (up to 42V transients) and provides a fixed 3.3V output at 2.5A continuous load.