LM53635AQEVM

Texas Instruments
595-LM53635AQEVM
LM53635AQEVM

Mfr.:

Description:
Power Management IC Development Tools LM53635AQEVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,78 € 62,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
36 V
Adjustable
LM53635A
LM53635AQ
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 101 mm x 76 mm
For Use With: LM53635A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM53635xQEVM Step-Down Converter EVMs

Texas Instruments LM53635xQEVM Step-Down Converter Evaluation Modules (EVMs) demonstrate the capabilities of the LM53635A or LM53635M automotive integrated buck converter. Each evaluation Module has an EMI filter on the backside that assists with noise reduction. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The Texas Instruments LM53635xQEVM operates from a 3.5V to 36V input (up to 42V transients) and provides an adjustable 5.0V output at 3.5A continuous load.