LM65635EVM

Texas Instruments
595-LM65635EVM
LM65635EVM

Mfr.:

Description:
Power Management IC Development Tools LM65635 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 10/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
5 V
LM65635
LM65635EVM
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

LM65635EVM Evaluation Module

Texas Instruments LM65635EVM Evaluation Module allows users to evaluate the performance and operation of the LM656x5 wide input voltage buck converters. The LM65635EVM is developed to supply a 5V output to a load requiring 3.5A or less. By replacing other versions of the LM656x5 and reconfiguring the board components, the TI LM65635EVM can be used in many different arrangements.