LP5912DRV33EVM

Texas Instruments
595-LP5912DRV33EVM
LP5912DRV33EVM

Mfr.:

Description:
Power Management IC Development Tools LP5912DRV33EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
3.8 V to 6.5 V
3.3 V
LP5912DRV
LP5912DRV33
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,762 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LP5912DRVxxEVM Ultra-Low Noise Regulator EVMs

Texas Instruments LP5912DRVxxEVM Ultra-Low-Noise Regulator Evaluation Modules (EVMs) facilitate the evaluation of the LP5912-1.8DRVR or LP5912-3.3DRVR Low-Noise, 500mA Linear Regulator. These evaluation modules come with user-accessible test points for Enable (EN) and Power Good (PG). This module is a standalone evaluation module containing one positive voltage low-dropout regulator IC for fixed voltage regulation (1.8V or 3.3V). Each evaluation module demonstrates the operation of a 1.8V (LP5912DRV18EVM) or 3.3V (LP5912DRV33EVM) 500mA ultra-low noise, low dropout linear regulator that comes in a 6-pin WSON package.​