TPD3S014-Q1EVM

Texas Instruments
595-TPD3S014-Q1EVM
TPD3S014-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPD3S014-Q1 INTEGRAT ED USB PROTECTION

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Switch
5.5 V
TPD3S014-Q1
TPD3S014
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPD3S0x4EVM Evaluation Modules (EVMs)

Texas Instruments TPD3S0x4EVM/Q1 Evaluation Modules (EVMs) includes five TPD3S014 or TPD3S44's in various configurations for testing. One TPD3Sx14 is configured for IEC61000-4-2 compliance testing; one is configured for 4-port s-parameter analysis; one is pinned out for evaluating the current limiting switch; one is configured for throughput on USB 2.0 Type A connectors for throughput analysis, and one is configured for the capture of clamping waveforms during an ESD event. The TPD3S014-Q1EVM is for testing AEC-Q100 qualified parts for automotive applications.