TPS22975EVM

Texas Instruments
595-TPS22975EVM
TPS22975EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R THE TPS22975

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Load Switch
600 mV to 5.7 V
TPS22975
TPS22975
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Load switch evaluation module
For Use With: TPS22975
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS22975EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22975EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22975 and TPS22975N load switches. The TPS22975EVM allows the user to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the TPS22975/TPS22975N. The Texas Instruments TPS22975EVM can monitor output, input, and switching waveforms.