TPS2553Q1EVM

Texas Instruments
595-TPS2553Q1EVM
TPS2553Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2553QDBVRQ1 EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
2.5 V to 6.5 V
TPS2553-Q1
TPS2553
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.7 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1,019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2553Q1EVM Evaluation Module (EVM)

Texas Instruments TPS2553Q1EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS2553-Q1. The TPS2553-Q1 is an adjustable precision power distribution switch with short circuit current limiting. The evaluation module has an operating voltage range of around 2.5V to 6.5V and has four different output current limits, based on jumper placement on the board. The output current limits range from 100mA to 1500mA. There is also onboard functionality for manual setting of the enable pin or using a jumper solution for using the auto-retry feature of the device. The provided test points give the user access to multiple ground points and all critical node voltages.