TPS546C23EVM2-746

Texas Instruments
595-TPS546C23EVM2746
TPS546C23EVM2-746

Mfr.:

Description:
Power Management IC Development Tools TPS546C23EVM1-746 2- Phase Evaluation Mo

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 18 V
1.2 V
TPS546C23
TPS546C232-746
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for TPS546C23 synchronous buck converter
Output Current: 70 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 8,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS546C23EVM2-746 Converter Evaluation Module

Texas Instruments TPS546C23EVM2-746 Converter Evaluation Module (EVM) is designed to demonstrate the stacking operation of the TPS546C23. The TPS546C23 is a PMBus stackable synchronous buck converter. The evaluation module uses two TPS546C23 stacked devices. The phase converters on the evaluation module provide a 1.2V output at up to 70A from a 12V input bus. While using the TPS546C23 in a two-phase low output voltage application, the evaluation module provides several test points to evaluate the performance of the devices. The Texas Instruments TPS546C23EVM2-746 can be modified into two separated single-phase buck converters by changing the components assembled.