TPS56C215EVM-762

Texas Instruments
595-TPS56C215EVM-762
TPS56C215EVM-762

Mfr.:

Description:
Power Management IC Development Tools TPS56C215EVM-762

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
4.5 V to 17 V
1.2 V
TPS56C215
TPS56C215-762
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for dc/dc converter is a synchronous buck converter
For Use With: TPS56C215
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 0 A to 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56C215EVM-762 Step-Down Converter EVM

Texas Instruments TPS56C215EVM-762 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the TPS56C215. The TPS56C215 is a 4.5V to 17V input 12A synchronous step-down converter. This evaluation module generates a 1.2V output voltage from a nominal 12V input. The input voltage range for the TPS56C215 is 4.5V to 17V with a typical start-up voltage of 4.2V. The circuit for the evaluation module is set up for default operation of 1.2MHz per phase.