TPSM846C23DEVM-807

Texas Instruments
595-PSM846C23DEVM807
TPSM846C23DEVM-807

Mfr.:

Description:
Power Management IC Development Tools TPSM846C23DEVM-807

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 15 V
350 mV to 2 V
TPSM846C23
TPSM846C23D-807
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates parallel operation of TPSM846C23 PMBus power module
Interface Type: USB
Output Current: 70 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPSM846C23DEVM-807 Evaluation Module (EVM)

Texas Instruments TPSM846C23DEVM-807 Evaluation Module (EVM) is configured to evaluate the parallel operation of the TPSM846C23. The TPSM846C23 is a PMBus power module for output currents up to 70A. The input voltage range of the device is 4.5V to 15V, with an output voltage range of 0.35V to 2.0V. The evaluation module's PMBus interface allows power supply configuration as well as monitoring of key parameters, including output voltage, output current, and the internal die temperature. The evaluation module also has many user-programmable configuration options. The evaluation module has several test points and jumpers to easily evaluate the TPSM846C23 parallel operation.