EM1402EVM

Texas Instruments
595-EM1402EVM
EM1402EVM

Mfr.:

Description:
Power Management IC Development Tools BQ76PL455EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 793,88 € 2 793,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Battery Management
70 V
5 V
BQ76PL455A-Q1
EM1402
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.5 in x 3.75 in
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

EM1402EVM Active Cell Balance Evaluation Module

Texas Instruments EM1402EVM Active Cell Balance Evaluation Module (EVM) is a 16-Cell EV/HEV high current active balance solution using the BQ76PL455A-Q1. The BQ76PL455A-Q1 is an automotive battery management monitor and protector. This evaluation module provides a high-performance battery management solution for large-capacity battery packs by combining the high integration and accuracy of the BQ76PL455A-Q1 with a bi-directional DC-DC cell balancer. This combination allows any 16 cell inputs to be charged or discharged as needed at up to 5A, and modules can be stacked up to 1300V.